MS27656T15F18PA L/C

Heilind Number:EDA357-016-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-555-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, this connector offers seamless board-to-board connection with 16 positions available. Its straight mount orientation and black color make it versatile for various applications. Operating in temperatures ranging from -40 to 105°C, it ensures optimal performance even in challenging environments. Upgrade your PCB connectivity with this essential component.