MS27656T15F18PB L/C

Heilind Number:EDA357-016-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuitry integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a dual-row design featuring 16 positions and .156-inch pitch, it facilitates efficient power and signal transmission. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance electronics. Trust in its impeccable quality for all your PCB connection needs.