MS27656T15F18PD L/C

Heilind Number:EDA357-016-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this 2-row connector features 16 positions for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. With a straight mount orientation, it's easy to integrate into your setup. Elevate your connectivity game with this essential component.