MS27656T15F18SA L/C

Heilind Number:EDA357-016-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F18SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F18SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. This essential component features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 16 positions, it offers ample room for your connections. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches adds flexibility to your setup. Trust in this connector for efficient and reliable board-to-board connectivity in your projects.