MS27656T15F18SC L/C

Heilind Number:EDA357-016-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-212

Detailed Description

Enhance your PCB connectivity with our sturdy Card Edge Connector, designed for seamless integration in your electronics projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a double-row design and 16 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from durable Copper Alloy, guarantees excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide easy and precise installation on your PCB. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.