MS27656T15F18SD L/C

Heilind Number:EDA357-016-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F18SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-258

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double-row design with 16 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Choose this connector for optimal performance and longevity in your electronic assemblies.