MS27656T15F19P L/C

Heilind Number:EDA357-016-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both aesthetic appeal and safety. With two rows of Copper Alloy contacts, it offers a reliable amperage of 5 A, perfect for various electronic applications. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation simplifies installation. Featuring 16 positions in total, this connector facilitates seamless board-to-board connections. Its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh environments. Trust in this essential component for your connectivity needs, a standout within our range of PCB connectors.