MS27656T15F19PA L/C

Heilind Number:EDA357-016-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for high performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows and 16 positions, this connector offers ample connectivity options for your board-to-board applications. Crafted from Copper Alloy, the contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting, its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your electronic projects with this essential component.