MS27656T15F19PB L/C

Heilind Number:EDA357-016-557-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-557-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage capacity, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust and reliable housing for your connections. With a single row design and 16 positions, it offers seamless integration onto your board. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Elevate your PCB assembly with this essential component.