MS27656T15F19S L/C

Heilind Number:EDA357-016-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-557-104

Detailed Description

Enhance connectivity in your PCB designs with our versatile Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 16 positions, it offers ample room for intricate circuitry. The high-quality Copper Alloy contact material ensures reliable performance, even in demanding environments. Featuring a right angle mount orientation and a pitch of .156 inches, it allows for efficient board-to-board connections with precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.