MS27656T15F19SA L/C

Heilind Number:EDA357-016-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-557-107

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, it features a single row layout with 16 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it maintains excellent conductivity. Its black color adds a sleek touch to your setup, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronic industry. Upgrade your connectivity with this essential component.