MS27656T15F35S L/C

Heilind Number:EDA357-016-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-104

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed with precision and durability in mind, this black connector offers a seamless link between your circuit boards. With an amperage rating of 5A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and efficiency in operation. Featuring a single row layout with 16 contact positions, it facilitates seamless data transfer. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB connections with this essential component.