MS27656T15F35SA L/C

Heilind Number:EDA357-016-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board communication. Designed for optimal performance, this connector features a single row with 16 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy assembly and secure attachment to your PCB. Its right-angle mount orientation further enhances installation flexibility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this black Card Edge Connector.