MS27656T15F35SC L/C

Heilind Number:EDA357-016-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal protection. With a single row layout and 16 positions, it offers seamless integration onto your board. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precision in assembly. Its right angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.