MS27656T15F5P L/C

Heilind Number:EDA357-016-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 16 positions, perfect for optimizing signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The black color and right angle mount orientation add versatility to its application, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. With a nominal current rating of 5 A and an operating temperature range from -40 to 105 °C, this connector guarantees efficiency and stability in all your connectivity needs. Explore its capabilities in our extensive range of PCB connectors.