MS27656T15F5PB L/C

Heilind Number:EDA357-016-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, each carefully spaced at .156 inches, this connector boasts 16 positions for seamless board-to-board integration. Its right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your system with this essential component, perfect for a range of applications in the electronics industry.