MS27656T15F5S L/C

Heilind Number:EDA357-016-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer across its 16 positions. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for a range of applications, this connector is a must-have component for any professional PCB setup.