MS27656T15F5SB L/C

Heilind Number:EDA357-016-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-208

Detailed Description

Discover seamless connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 5 A, it effortlessly powers through your electronic connections. Its double-row design, with a pitch of .156 inches and row spacing of .2 inches, offers 16 positions for secure attachment. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Perfect for PCB applications, this connector boasts a right-angle mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various environments. Upgrade your connectivity with this essential component, a must-have in any electronic setup.