357-016-558-212

Heilind Number:EDA357-016-558-212
Manufacturer:EDAC
Manufacturer Number:357-016-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a double-row design and 16 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, with a convenient right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C and RoHS compliant, it's a versatile and environmentally friendly choice for your board-to-board connections. Elevate your electronic projects with this essential component.