357-016-558-258

Heilind Number:EDA357-016-558-258
Manufacturer:EDAC
Manufacturer Number:357-016-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The connector offers 16 positions across 2 rows, with a .156-inch pitch and .2-inch row spacing for precise alignment. Its right-angle mount orientation allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Rest assured, it is RoHS compliant, meeting environmental regulations. Elevate your connectivity solutions with this essential component.