MS27656T15F5SC L/C

Heilind Number:EDA357-016-558-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-268

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 16 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic setups. Upgrade your connectivity solutions with this essential component.