MS27656T15F5SD L/C

Heilind Number:EDA357-016-558-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-278

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures seamless integration into any PCB setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring two rows and 16 positions, this connector offers ample room for efficient signal transmission. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for right-angle mounting, it facilitates easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.