MS27656T15F97P L/C

Heilind Number:EDA357-016-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F97P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a high amperage rating of 5 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Featuring a single row design with 16 positions, it offers seamless board-to-board connection. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for versatile mounting, its right angle orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your electronic projects. Explore our wide range of PCB connectors for more options to suit your needs.