MS27656T15F97PC L/C

Heilind Number:EDA357-016-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F97PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-104

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration on your PCB, this connector features a single row with 16 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and efficient conductivity. The black color adds a sleek touch to your setup, while the right-angle mount orientation offers versatile installation options. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your toolkit for seamless board-to-board connections.