MS27656T15F97PD L/C

Heilind Number:EDA357-016-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F97PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F97PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row configuration with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector offers both safety and versatility. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for optimal signal flow. Ideal for various applications, this connector is a must-have component for anyone working with PCBs. Explore our full range of products for even more connectivity solutions.