357-016-559-112

Heilind Number:EDA357-016-559-112
Manufacturer:EDAC
Manufacturer Number:357-016-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-112

Detailed Description

Enhance your circuit board connections with this robust Card Edge Connector. Designed for optimal performance, it features a single row with 16 positions, ensuring seamless integration within your setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a contact material of Copper Alloy, it offers superior conductivity. Its right angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.