MS27656T17A26P L/C

Heilind Number:EDA357-016-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17A26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17A26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-201

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 5A, it can handle your power needs with ease. The copper alloy contacts guarantee secure and efficient signal transmission. Boasting 16 positions spread across 2 rows, this connector offers ample room for your connections. Its right-angle mount orientation and .156-inch pitch make it ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.