MS27656T17B26PA L/C

Heilind Number:EDA357-016-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B26PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B26PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a current rating of 5 A, it guarantees efficient power delivery. Boasting two rows and 16 positions, it offers ample space for seamless PCB connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component, a must-have in any electronic toolkit.