MS27656T17B26PB L/C

Heilind Number:EDA357-016-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B26PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B26PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-258

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in sleek black, designed for optimal performance. With a contact rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in various applications. The Copper Alloy contacts, arranged in a .156-inch pitch, offer secure connectivity across 16 positions. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.