MS27656T17B26PC L/C

Heilind Number:EDA357-016-559-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B26PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B26PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-559-268

Detailed Description

Enhance connectivity in your PCB layout with this Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it ensures efficient power transmission, accommodating up to 16 positions with a pitch of .156 inches. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects.