MS27656T17B26SA L/C

Heilind Number:EDA357-016-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With two rows of sixteen positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating in a wide temperature range from -40 to 105 °C, it guarantees functionality in diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your circuit boards with this essential component for seamless data transmission.