MS27656T17B26SB L/C

Heilind Number:EDA357-016-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B26SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B26SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, it offers a stable and efficient connection. The .156-inch pitch and .2-inch row spacing make it suitable for various board-to-board applications. Boasting 16 positions and a straight mount orientation, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your setup with this essential component for seamless and secure PCB connections.