MS27656T17B26SD L/C

Heilind Number:EDA357-016-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-207

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it provides reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 16 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for a variety of board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in different environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics toolbox.