MS27656T17B35P L/C

Heilind Number:EDA357-016-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-208

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it ensures stable and efficient data transfer. Boasting a total of 16 positions, this connector supports high-speed connections with an amperage rating of 5A. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector to deliver optimal performance, meeting the demands of modern connectivity standards. Elevate your PCB design with this essential component.