MS27656T17B35PA L/C

Heilind Number:EDA357-016-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-212

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 16 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its sleek black color adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Trust in this connector for dependable board-to-board connectivity in your electronic projects.