MS27656T17B35PC L/C

Heilind Number:EDA357-016-560-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimum performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers a total of 16 positions for seamless data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration onto PCBs with precision. Suitable for board-to-board connections, its straight mount orientation streamlines installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs. Elevate your connectivity solutions with this essential component.