MS27656T17B35PD L/C

Heilind Number:EDA357-016-560-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-278

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable performance in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 16 positions with a pitch of .156 inches, perfect for facilitating efficient data transfer. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Trust in this connector for superior quality and performance in your PCB assembly projects.