357-017-401-101

Heilind Number:EDA357-017-401-101
Manufacturer:EDAC
Manufacturer Number:357-017-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-101

Detailed Description

Introducing our 357-017-401-101 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a single row configuration with 17 positions, perfect for streamlined board-to-board connections. Crafted with precision, it features copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal signal integrity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB assembly with the high-performance 357-017-401-101 Card Edge Connector.