357-017-401-102

Heilind Number:EDA357-017-401-102
Manufacturer:EDAC
Manufacturer Number:357-017-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-102

Detailed Description

Introducing our 357-017-401-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector not only looks good but also performs exceptionally well, with a high amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Featuring a single row configuration with 17 positions, this connector offers ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while the precise pitch of .156 inches and row spacing of .2 inches allow for easy and secure mating. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.