357-017-401-103

Heilind Number:EDA357-017-401-103
Manufacturer:EDAC
Manufacturer Number:357-017-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-103

Detailed Description

Introducing our 357-017-401-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Engineered for optimal performance, this black connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 17 positions, copper alloy contacts, and a pitch of .156 inches, it guarantees efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it offers versatility and stability in any environment. Trust in the 357-017-401-103 for exceptional connectivity in your PCB projects.