357-017-401-107

Heilind Number:EDA357-017-401-107
Manufacturer:EDAC
Manufacturer Number:357-017-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-107

Detailed Description

Enhance your PCB connectivity with our 357-017-401-107 Card Edge Connector. Designed for reliability and durability, this sleek black connector features a single row layout with 17 copper alloy contact positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures high-performance even in harsh environments, while the .156 inch pitch and .2 inch row spacing allow for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for effortless integration. Upgrade your connectivity solutions with this essential component from our extensive lineup of high-quality PCB connectors.