357-017-401-112

Heilind Number:EDA357-017-401-112
Manufacturer:EDAC
Manufacturer Number:357-017-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-112

Detailed Description

Introducing our 357-017-401-112 Card Edge Connector, meticulously crafted to deliver seamless connectivity in even the most demanding PCB applications. This sleek, black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive setups. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures exceptional durability and flame resistance. With a single row design and 17 positions, it offers ample connectivity options while maintaining a compact form factor. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable and low-resistance connections. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and precise alignment on the board. Its straight mount orientation further enhances versatility in assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is engineered for reliability in all environments. Trust in the 357-017-401-112 for robust and efficient board-to-board connectivity in your next project.