357-017-401-158

Heilind Number:EDA357-017-401-158
Manufacturer:EDAC
Manufacturer Number:357-017-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-017-401-158, designed for seamless board-to-board PCB connections. This sleek and durable connector, with a pitch of .156 inches and row spacing of .2 inches, boasts 17 positions in a single row for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable connectivity even in harsh environments, with an amperage rating of 5A. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Say goodbye to connectivity issues with this black-colored connector, meticulously engineered for optimal performance. Experience the difference with our cutting-edge Card Edge Connector, a must-have in any PCB assembly setup.