357-017-401-168

Heilind Number:EDA357-017-401-168
Manufacturer:EDAC
Manufacturer Number:357-017-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-168

Detailed Description

Introducing our 357-017-401-168 Card Edge Connector, a vital component for secure and efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and a single row design featuring 17 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees low resistance and optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in the quality and precision of our product to elevate your PCB assembly process.