357-017-401-178

Heilind Number:EDA357-017-401-178
Manufacturer:EDAC
Manufacturer Number:357-017-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-401-178

Detailed Description

Upgrade your PCB connectivity with our 357-017-401-178 Card Edge Connector. Designed for optimal performance, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 17 positions and a pitch of .156 inches, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity. Whether for industrial or commercial use, its straight mount orientation allows for easy installation. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality product to enhance your board-to-board connections efficiently. Explore more in our Connectors category.