357-017-405-101

Heilind Number:EDA357-017-405-101
Manufacturer:EDAC
Manufacturer Number:357-017-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-101

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-017-405-101, designed to deliver reliable connectivity in a sleek black housing. This essential component features UL 94V-0 Thermoplastic Polyester construction, ensuring durability and safety in any application. With a single row configuration and 17 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision from Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial environments. Trust in this connector for efficient and secure PCB connections, meeting the highest standards of performance and quality.