357-017-405-102

Heilind Number:EDA357-017-405-102
Manufacturer:EDAC
Manufacturer Number:357-017-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-102

Detailed Description

Introducing our 357-017-405-102 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design, it offers easy installation and efficient space utilization on your board. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless compatibility with standard PCB layouts. Boasting 17 positions, it offers ample connectivity options for your applications. The straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in the 357-017-405-102 for seamless and reliable board-to-board connections in your projects.