357-017-405-103

Heilind Number:EDA357-017-405-103
Manufacturer:EDAC
Manufacturer Number:357-017-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-103

Detailed Description

Introducing our premium Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. With a pitch of .156 inches and a single row configuration of 17 positions, this connector offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of industrial applications. Trust in the quality and performance of this essential component for your PCB assembly needs.