357-017-405-104

Heilind Number:EDA357-017-405-104
Manufacturer:EDAC
Manufacturer Number:357-017-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-017-405-104. Designed for seamless integration into circuit boards, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The 1-row layout, along with 17 positions, provides ample room for multiple connections, while the Copper Alloy contact material guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches offer precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its straight mount orientation for easy setup and secure attachment. Upgrade your PCB connectivity with this essential component, available in our extensive lineup of high-quality connectors.