357-017-405-107

Heilind Number:EDA357-017-405-107
Manufacturer:EDAC
Manufacturer Number:357-017-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-405-107

Detailed Description

Upgrade your connections with our sleek and durable Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only looks sharp but also performs flawlessly. With a current rating of 5 A, it delivers reliable power transmission for your devices. Its single row design with 17 positions ensures efficient connectivity, while the copper alloy contact material guarantees optimal signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a professional in need of top-of-the-line components or a DIY enthusiast looking to elevate your projects, our Card Edge Connector is the perfect choice. Upgrade today and experience the difference in your electronic connections.